Add To Favorites
Photo Not Available
BF016010BE96013BH1 6pF ±0.5pF 5000V (5kV) Ceramic Capacitor R42 Axial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 96.77500 $193.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BF016010BE96013BH1-ND
Copy   BF016010BE96013BH1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BF016010BE96013BH1

Copy   BF016010BE96013BH1
Description CAP CER 6PF 5KV R42 AXIAL
Copy   CAP CER 6PF 5KV R42 AXIAL
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

6pF ±0.5pF 5000V (5kV) Ceramic Capacitor R42 Axial, Can

Copy   6pF ±0.5pF 5000V (5kV) Ceramic Capacitor R42 Axial, Can
Documents & Media
Datasheets BF/BS_016010, 025016 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series TOF
Packaging ? Bulk ?
Part Status Active
Capacitance 6pF
Tolerance ±0.5pF
Voltage - Rated 5000V (5kV)
Temperature Coefficient R42
Operating Temperature -55°C ~ 100°C
Features -
Ratings -
Applications General Purpose
Mounting Type Chassis Mount
Package / Case Axial, Can
Size / Dimension 0.630" Dia x 0.394" W (16.00mm x 10.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:45:21 1/22/2019