Add To Favorites
Z33061731000J2CC06 100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55100 $5.51
25 0.47200 $11.80
50 0.42480 $21.24
100 0.36970 $36.97
250 0.33032 $82.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1006-1-ND
Copy   749-1006-1-ND
Quantity Available 1,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Z33061731000J2CC06

Copy   Z33061731000J2CC06
Description RES 100 OHM 4W 5% AXIAL
Copy   RES 100 OHM 4W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound

Copy   100 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets Z300-C Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Z300-C Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Z300-C
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 4W
Composition Wirewound
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.622" L (5.50mm x 15.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1006-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 749-1006-3-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.24310

07:21:18 12/17/2018