Add To Favorites
WYO252MCMQA0KR 2500pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14661 $1,466.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WYO252MCMQA0KR-ND
Copy   WYO252MCMQA0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WYO252MCMQA0KR

Copy   WYO252MCMQA0KR
Description CAP CER 2500PF 440VAC Y5U RADIAL
Copy   CAP CER 2500PF 440VAC Y5U RADIAL
Detailed Description

2500pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   2500pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Documents & Media
Datasheets WYO Series Datasheet
Ceramic Disc, RFI, Safety Cap Gen Info
Mfg CAD Models WYO.stp
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series WYO
Packaging ? Bulk ?
Part Status Active
Capacitance 2500pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

05:57:48 10/21/2018