USD
Favorite

WKP222MCPSUXKR 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39664 $1,586.57

Submit a request for quotation on quantities greater than those displayed.

WKP222MCPSUXKR

Datasheet
Digi-Key Part Number WKP222MCPSUXKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WKP222MCPSUXKR
Copy  
Description CAP CER 2200PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets WKP Series Dtasheet
Mfg CAD Models WKP.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series WKP
Packaging Bulk 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.630" (16.00mm)
Thickness (Max) -
Lead Spacing 0.492" (12.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000