USD
Favorite

WKO471MCPDRUKR 470pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18068 $722.70

Submit a request for quotation on quantities greater than those displayed.

WKO471MCPDRUKR

Datasheet
Digi-Key Part Number WKO471MCPDRUKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WKO471MCPDRUKR
Copy  
Description CAP CER 470PF 440VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets WKO Series Datasheet
Mfg CAD Models WKO.stp
HTML Datasheet WKO Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series WKO
Packaging Bulk 
Part Status Active
Capacitance 470pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000