USD
Favorite

WKO392MCPCJ0KR 3900pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39332 $786.63

Submit a request for quotation on quantities greater than those displayed.

WKO392MCPCJ0KR

Datasheet
Digi-Key Part Number WKO392MCPCJ0KR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WKO392MCPCJ0KR
Copy  
Description CAP CER 3900PF 440VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

3900pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets WKO Series Datasheet
Mfg CAD Models WKO.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series WKO
Packaging Bulk 
Part Status Active
Capacitance 3900pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500