USD
Favorite

WKO221MCPCFGKR 220pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18068 $722.70

Submit a request for quotation on quantities greater than those displayed.

WKO221MCPCFGKR

Datasheet
Digi-Key Part Number WKO221MCPCFGKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WKO221MCPCFGKR
Copy  
Description CAP CER 220PF 440VAC Y5T RADIAL
Copy  
Detailed Description

220pF ±20% 440VAC Ceramic Capacitor Y5T Radial, Disc

Copy  
Documents & Media
Datasheets WKO Series Datasheet
Mfg CAD Models WKO.stp
HTML Datasheet WKO Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series WKO
Packaging Bulk 
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5T
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000