Add To Favorites
Product Overview
Digi-Key Part Number VY2682M59Y5UG63V7-ND
Copy   VY2682M59Y5UG63V7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VY2682M59Y5UG63V7

Copy   VY2682M59Y5UG63V7
Description CAP CER 6800PF 440VAC Y5U RADIAL
Copy   CAP CER 6800PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

6800pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   6800pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2360-ND VY2682M59Y5US63V7 Vishay BC Components Bulk ? 57,460 - Immediate
$0.48000 1
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VY2
Packaging ? Bulk ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.571" Dia (14.50mm)
Height - Seated (Max) 0.728" (18.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10514 $1,051.40

Submit a request for quotation on quantities greater than those displayed.

17:07:58 9/21/2018