USD
Favorite

Price & Procurement
832 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31500 $3.15
100 0.18910 $18.91
500 0.14180 $70.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : BC2356-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,417 - Immediate
  • Unit Price: $0.39000
  • Tape & Box (TB)  : BC5247TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.10412
  • Bulk  : VY2222M35Y5US6BV7-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.08768

VY2222M35Y5US6UV7

Datasheet
Digi-Key Part Number BC5247CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VY2222M35Y5US6UV7
Copy  
Description CAP CER 2200PF 440VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2200pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series VY2
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 440VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC5247CT