Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.64900 $6.49
25 0.55600 $13.90
50 0.50040 $25.02
100 0.43560 $43.56
250 0.38924 $97.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VR68J5.1MCT-ND
Copy   VR68J5.1MCT-ND
Quantity Available 2,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VR68000005104JAC00

Copy   VR68000005104JAC00
Description RES 5.1M OHM 1W 5% AXIAL
Copy   RES 5.1M OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5.1 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film

Copy   5.1 MOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VR68
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5.1 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names VR68J5.1MCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : VR68J5.1MTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.28646

17:28:58 1/16/2019