Add To Favorites
Photo Not Available
VKP222MCQDD0KR 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Product Overview
Digi-Key Part Number VKP222MCQDD0KR-ND
Copy   VKP222MCQDD0KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VKP222MCQDD0KR

Copy   VKP222MCQDD0KR
Description CAP CER 2200PF 760VAC Y5U RADIAL
Copy   CAP CER 2200PF 760VAC Y5U RADIAL
Detailed Description

2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy   2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Documents & Media
Datasheets VKP Series
Mfg CAD Models VKP.stp
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VKP
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.492" (12.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26380 $1,055.21

Submit a request for quotation on quantities greater than those displayed.

22:27:52 9/22/2018