Add To Favorites
VDRH20X320BSE 510V 10kA Varistor 1 Circuit Through Hole Disc 22.50mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.26000 $22.60
25 2.03800 $50.95
100 1.85280 $185.28
250 1.66752 $416.88
500 1.48224 $741.12
1,000 1.25990 $1,259.90
2,500 1.18579 $2,964.48
5,000 1.14874 $5,743.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2859-ND
Copy   BC2859-ND
Quantity Available 742
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VDRH20X320BSE

Copy   VDRH20X320BSE
Description VARISTOR 510V 10KA DISC 22.50MM
Copy   VARISTOR 510V 10KA DISC 22.50MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

510V 10kA Varistor 1 Circuit Through Hole Disc 22.50mm

Copy   510V 10kA Varistor 1 Circuit Through Hole Disc 22.50mm
Documents & Media
Datasheets VDRH Series
PCN Design/Specification Label Change 28/May/2015
Online Catalog VDRH Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VDRH
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 320V
Maximum DC Volts 420V
Varistor Voltage (Min) 459V
Varistor Voltage (Typ) 510V
Varistor Voltage (Max) 561V
Current - Surge 10kA
Energy 382J
Number of Circuits 1
Capacitance @ Frequency 750pF @ 1kHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Disc 22.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names BC2859

13:41:05 12/15/2018