Add To Favorites
Photo Not Available
VDRH05E320BKE 510V 800A Varistor 1 Circuit Through Hole Disc 7mm
Product Overview
Digi-Key Part Number VDRH05E320BKE-ND
Copy   VDRH05E320BKE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VDRH05E320BKE

Copy   VDRH05E320BKE
Description VDR HS 05D 0800A 320V KNLDS BULK
Copy   VDR HS 05D 0800A 320V KNLDS BULK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

510V 800A Varistor 1 Circuit Through Hole Disc 7mm

Copy   510V 800A Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets VDRH Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series VDRH
Part Status Active
Maximum AC Volts 320V
Maximum DC Volts 420V
Varistor Voltage (Min) 459V
Varistor Voltage (Typ) 510V
Varistor Voltage (Max) 561V
Current - Surge 800A
Energy 22J
Number of Circuits 1
Capacitance @ Frequency 45pF @ 1kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26564 $796.92

Submit a request for quotation on quantities greater than those displayed.

10:21:43 9/19/2018