Add To Favorites
SFR25H0001004JA500 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13300 $1.33
25 0.09680 $2.42
50 0.07020 $3.51
100 0.05200 $5.20
250 0.03992 $9.98
500 0.03146 $15.73
1,000 0.02178 $21.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4396CT-ND
Copy   BC4396CT-ND
Quantity Available 53,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR25H0001004JA500

Copy   SFR25H0001004JA500
Description RES 1M OHM 1/2W 5% AXIAL
Copy   RES 1M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Copy   1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4396CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4396TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.01650
  • Tape & Reel (TR) ? : SFR25H0001004JR500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01650

00:57:00 1/22/2019