Add To Favorites
SFR25H0001002FR500 10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.16000 $1.60
25 0.11600 $2.90
50 0.08420 $4.21
100 0.06240 $6.24
250 0.04792 $11.98
500 0.03776 $18.88
1,000 0.02614 $26.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4393CT-ND
Copy   BC4393CT-ND
Quantity Available 11,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR25H0001002FR500

Copy   SFR25H0001002FR500
Description RES 10K OHM 1/2W 1% AXIAL
Copy   RES 10K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Copy   10 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4393CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC4393TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01980
  • Tape & Box (TB) ? : SFR25H0001002FA500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01980

10:12:03 1/18/2019