Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11400 $1.14
25 0.08280 $2.07
50 0.06000 $3.00
100 0.04450 $4.45
250 0.03412 $8.53
500 0.02688 $13.44
1,000 0.01861 $18.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC2.21KYCT-ND
Copy   PPC2.21KYCT-ND
Quantity Available 34,571
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR2500002211FR500

Copy   SFR2500002211FR500
Description RES 2.21K OHM 0.4W 1% AXIAL
Copy   RES 2.21K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.21 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film

Copy   2.21 kOhms ±1% 0.4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.21 kOhms
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC2.21KYCT
BC2.21KYCT-ND
PPC2.21KYCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC2.21KYTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.01598
  • Tape & Box (TB) ? : SFR2500002211FA500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01598

08:09:29 4/19/2019