Add To Favorites
SFR2500001001JA500 1 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.11400 $1.14
25 0.08280 $2.07
50 0.06000 $3.00
100 0.04450 $4.45
250 0.03412 $8.53
500 0.02688 $13.44
1,000 0.01861 $18.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4344CT-ND
Copy   BC4344CT-ND
Quantity Available 36,556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR2500001001JA500

Copy   SFR2500001001JA500
Description RES 1K OHM 0.4W 5% AXIAL
Copy   RES 1K OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 kOhms ±5% 0.4W Through Hole Resistor Axial Metal Film

Copy   1 kOhms ±5% 0.4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 0.4W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4344CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4344TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.01598
  • Tape & Reel (TR) ? : SFR2500001001JR500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01598

04:08:15 4/19/2019