Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.17300 $1.73
25 0.12600 $3.15
50 0.09120 $4.56
100 0.06760 $6.76
250 0.05192 $12.98
500 0.04090 $20.45
1,000 0.02831 $28.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC22.1KXCT-ND
Copy   PPC22.1KXCT-ND
Quantity Available 11,292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR16S0002212FR500

Copy   SFR16S0002212FR500
Description RES 22.1K OHM 1/2W 1% AXIAL
Copy   RES 22.1K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Copy   22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR16S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22.1 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PPC22.1KXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC22.1KXTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02145
  • Tape & Box (TB) ? : SFR16S0002212FA500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02145

01:19:57 1/23/2019