Add To Favorites
SFR16S0001008JA500 1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12800 $1.28
25 0.09320 $2.33
50 0.06760 $3.38
100 0.05010 $5.01
250 0.03848 $9.62
500 0.03032 $15.16
1,000 0.02099 $20.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4298CT-ND
Copy   BC4298CT-ND
Quantity Available 8,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFR16S0001008JA500

Copy   SFR16S0001008JA500
Description RES 1 OHM 1/2W 5% AXIAL
Copy   RES 1 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Copy   1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets SFR16S, 25(H) Datasheet
HTML Datasheet SFR16S, 25(H) Datasheet
Online Catalog SFR16S, SFR25 and SFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series SFR16S
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4298CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4298TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01590
  • Tape & Reel (TR) ? : SFR16S0001008JR500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01590
  • Tape & Box (TB) ? : SFR16S0001008JA100-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03366

15:42:32 4/20/2019