Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number S502M39Z5UN63L6R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S502M39Z5UN63L6R

Description CAP CER 5000PF 1KV Z5U RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc

Documents & Media
Datasheets S Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 5000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1,000

08:30:25 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10349 $2,069.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback