Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.21000 $2.10
100 0.11900 $11.90
500 0.08400 $42.00
1,000 0.07350 $73.50
2,500 0.07000 $175.00
5,000 0.06475 $323.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1287PH-ND
Copy   1287PH-ND
Quantity Available 4,574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S471K33Y5PR63K7R

Copy   S471K33Y5PR63K7R
Description CAP CER 470PF 3KV Y5P RADIAL
Copy   CAP CER 470PF 3KV Y5P RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc

Copy   470pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc
Documents & Media
Datasheets S Series Datasheet
Capacitor General Info
HTML Datasheet Capacitor General Info
S Series Datasheet
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1287PH

19:27:33 8/25/2019