Add To Favorites
S471K29X7RP63K5R 470pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
100 0.09800 $9.80
500 0.06916 $34.58
1,000 0.06052 $60.52
2,500 0.05764 $144.10
5,000 0.05332 $266.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5190-ND
Copy   BC5190-ND
Quantity Available 5,289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S471K29X7RP63K5R

Copy   S471K29X7RP63K5R
Description CAP CER 470PF 2KV X7R RADIAL
Copy   CAP CER 470PF 2KV X7R RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc

Copy   470pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.453" (11.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names BC5190
S471K29X7RP63K5R-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S471K29X7RP6TK5R-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05044
  • Tape & Box (TB) ? : S471K29X7RP6UK5R-ND
  • Minimum Quantity: 10,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.05044

19:23:09 8/21/2019