Add To Favorites
Photo Not Available
S392K59Y5PP63K7R 3900pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.12398 $1,239.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S392K59Y5PP63K7R-ND
Copy   S392K59Y5PP63K7R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S392K59Y5PP63K7R

Copy   S392K59Y5PP63K7R
Description CAP CER 3900PF 2KV Y5P RADIAL
Copy   CAP CER 3900PF 2KV Y5P RADIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

3900pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc

Copy   3900pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 3900pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500

03:49:43 1/17/2019