Add To Favorites
Photo Not Available
S151K25X5FN6TJ5R 150pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.11475 $2,294.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S151K25X5FN6TJ5R-ND
Copy   S151K25X5FN6TJ5R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S151K25X5FN6TJ5R

Copy   S151K25X5FN6TJ5R
Description CAP CER 150PF 1KV X5F RADIAL
Copy   CAP CER 150PF 1KV X5F RADIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

150pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc

Copy   150pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X5F
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

18:39:59 1/20/2019