Add To Favorites
Photo Not Available
S103M47Z5UN63L0R 10000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.25500 $2.55
100 0.15310 $15.31
500 0.11484 $57.42
1,000 0.09698 $96.98
2,500 0.09187 $229.68
5,000 0.08677 $433.84
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC5182-ND
Copy   BC5182-ND
Quantity Available 6,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S103M47Z5UN63L0R

Copy   S103M47Z5UN63L0R
Description CAP CER 10000PF 1KV Z5U RADIAL
Copy   CAP CER 10000PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc

Copy   10000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Documents & Media
Datasheets S Series Datasheet
HTML Datasheet S Series Datasheet
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series S
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.661" (16.80mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1255PH-ND S103M47Z5UN63J7R Vishay BC Components Bulk ? 107,112 - Immediate
$0.33000 1 May apply on shipments to the U.S.
Additional Resources
Standard Package ? 1,000
Other Names BC5182
S103M47Z5UN63L0R-ND

17:16:39 8/25/2019