Add To Favorites
Product Overview
Digi-Key Part Number 541-3555-6-ND
Quantity Available 8,671
Can ship immediately
Manufacturer

Manufacturer Part Number

RCV12064M70JNEA

Description RES SMD 4.7M OHM 5% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film

Documents & Media
Datasheets RCV e3 Series
PCN Assembly/Origin Short Time Overload Test 21/Nov/2016
Online Catalog RCV e3 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCV
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 4.7 MOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-3555-6
BC2849DKR
BC2849DKR-ND

16:55:33 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.26600 $2.66
100 0.10410 $10.41
1,000 0.04356 $43.56
2,500 0.03993 $99.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3555-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03400
  • Cut Tape (CT) ? : 541-3555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,671 - Immediate
  • Unit Price: $0.31000
Send Feedback