Add To Favorites
PTCTT95R100GTE Ceramic PTC Resettable Fuse 240V 140mA Ih Surface Mount 4-SMD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
5 3.90800 $19.54
10 3.48500 $34.85
25 2.88000 $72.00
50 2.57740 $128.87
100 2.51680 $251.68
500 2.15380 $1,076.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3381CT-ND
Copy   BC3381CT-ND
Quantity Available 2,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTCTT95R100GTE

Copy   PTCTT95R100GTE
Description PTC RESET FUSE 240V 140MA RADIAL
Copy   PTC RESET FUSE 240V 140MA RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 240V 140mA Ih Surface Mount 4-SMD

Copy   Ceramic PTC Resettable Fuse 240V 140mA Ih Surface Mount 4-SMD
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 240V
Current - Max 4A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 300mA
Time to Trip 4s
Resistance - 25°C (Typ) 10 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.354" L x 0.283" W (9.00mm x 7.20mm)
Height - Seated (Max) -
Thickness (Max) 0.272" (6.90mm)
Lead Spacing -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3381CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3381TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.84800
  • Digi-Reel® ? : BC3381DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,885 - Immediate
  • Unit Price: Digi-Reel®

22:13:00 1/21/2019