Add To Favorites
PTCTL4MR350STE Ceramic PTC Resettable Fuse 600V 70mA Ih Through Hole Radial, Disc
Product Overview
Digi-Key Part Number 238166193056-ND
Copy   238166193056-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTCTL4MR350STE

Copy   PTCTL4MR350STE
Description PTC RESET FUSE 600V 70MA RADIAL
Copy   PTC RESET FUSE 600V 70MA RADIAL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 600V 70mA Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 600V 70mA Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ceramic
Voltage - Max 600V
Current - Max 1A
Current - Hold (Ih) (Max) 70mA
Current - Trip (It) 600mA
Time to Trip 3s
Resistance - 25°C (Typ) 35 Ohms
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia x 0.197" T (8.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PTCTL4MR500SBE - Vishay BC Components | BC3412-ND DigiKey Electronics
  • PTCTL4MR500SBE
  • Vishay BC Components
  • PTC RESET FUSE 600V 50MA RADIAL
  • Unit Price $1.06000
  • BC3412-ND
Additional Resources
Standard Package ? 1,500
Other Names 2381 661 93056
2381 661 93056-ND
238166193056
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.55291 $829.37
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

02:27:06 9/23/2018