Add To Favorites
PTCSL03T141DT1E PTC Thermistor Disc, 4.0mm Dia x 3.0mm W
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
5 1.07400 $5.37
10 0.87200 $8.72
25 0.75160 $18.79
50 0.65080 $32.54
100 0.59050 $59.05
500 0.49654 $248.27
1,000 0.44286 $442.86
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2970CT-ND
Copy   BC2970CT-ND
Quantity Available 3,854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTCSL03T141DT1E

Copy   PTCSL03T141DT1E
Description THERMISTOR PTC RADIAL LEAD DISC
Copy   THERMISTOR PTC RADIAL LEAD DISC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PTC Thermistor Disc, 4.0mm Dia x 3.0mm W

Copy   PTC Thermistor  Disc, 4.0mm Dia x 3.0mm W
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance Tolerance -
Operating Temperature -40°C ~ 165°C
Mounting Type Through Hole
Package / Case Disc, 4.0mm Dia x 3.0mm W
Supplier Device Package Radial Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC2970CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2970TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.42700

01:23:49 10/23/2018