Add To Favorites
Product Overview
Digi-Key Part Number PPC560W-3JCT-ND
Quantity Available 8,321
Can ship immediately
Manufacturer

Manufacturer Part Number

PR03000205600JAC00

Description RES 560 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

560 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 560 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC560W-3JCT
BC560W-3JCT-ND
PPC560W-3JCT

09:10:46 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37800 $3.78
25 0.29520 $7.38
50 0.24980 $12.49
100 0.19680 $19.68
250 0.16648 $41.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC560W-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14448
Send Feedback