USD
Favorite

Price & Procurement
1,110 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.47500 $4.75
25 0.36120 $9.03
50 0.26840 $13.42
100 0.19950 $19.95
250 0.16856 $42.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC39W-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.14448

PR03000203909JAC00

Datasheet
Digi-Key Part Number BC39W-3JCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PR03000203909JAC00
Copy  
Description RES 39 OHM 3W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

39 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
Online Catalog PR01, PR02 and PR03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series PR03
Packaging Cut Tape (CT) 
Part Status Active
Resistance 39 Ohms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC39W-3JCT