Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.37800 $3.78
25 0.29520 $7.38
50 0.24980 $12.49
100 0.19680 $19.68
250 0.16648 $41.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC1.0MW-3JCT-ND
Copy   PPC1.0MW-3JCT-ND
Quantity Available 5,468
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR03000201004JAC00

Copy   PR03000201004JAC00
Description RES 1M OHM 3W 5% AXIAL
Copy   RES 1M OHM 3W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 MOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film

Copy   1 MOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR03
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 3W
Composition Metal Film
Features Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC1.0MW-3JCT
BC1.0MW-3JCT-ND
PPC1.0MW-3JCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1.0MW-3JTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14448

13:15:50 12/17/2018