Add To Favorites
PR02FS0204708KR500 4.7 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.31200 $3.12
25 0.23720 $5.93
50 0.17640 $8.82
100 0.13110 $13.11
250 0.11076 $27.69
500 0.09494 $47.47
1,000 0.07234 $72.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3350CT-ND
Copy   BC3350CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR02FS0204708KR500

Copy   PR02FS0204708KR500
Description RES 4.7 OHM 10% 2W AXIAL
Copy   RES 4.7 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.7 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film

Copy   4.7 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Documents & Media
Datasheets PR02-FS Series Datasheet
Online Catalog PR02-FS Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02-FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 Ohms
Tolerance ±10%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC3350CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3350TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.05549

13:15:39 1/21/2019