Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32300 $3.23
25 0.23840 $5.96
50 0.17580 $8.79
100 0.12900 $12.90
250 0.10660 $26.65
500 0.08790 $43.95
1,000 0.06358 $63.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC56KW-2CT-ND
Copy   PPC56KW-2CT-ND
Quantity Available 6,636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR02000205602JR500

Copy   PR02000205602JR500
Description RES 56K OHM 2W 5% AXIAL
Copy   RES 56K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy   56 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 56 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC56KW-2CT
BC56KW-2CT-ND
PPC56KW-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC56KW-2TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04845

20:04:50 1/19/2019