• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC13KW-2CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PR02000201302JR500

Description RES 13K OHM 2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

13 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Documents & Media
Datasheets PR01,02,03 Series
PCN Packaging PR02 Ammopack Change in Packing Method 29/Aug/2014
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR02
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 13 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names BC13KW-2CT
BC13KW-2CT-ND
PPC13KW-2CT

22:00:24 2/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC13KW-2TR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04845
Send Feedback