Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20600 $2.06
25 0.14960 $3.74
50 0.10840 $5.42
100 0.08040 $8.04
250 0.06172 $15.43
500 0.04862 $24.31
1,000 0.03366 $33.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC33W-1CT-ND
Copy   PPC33W-1CT-ND
Quantity Available 11,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR01000103309JR500

Copy   PR01000103309JR500
Description RES 33 OHM 1W 5% AXIAL
Copy   RES 33 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy   33 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC33W-1CT
BC33W-1CT-ND
PPC33W-1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC33W-1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02550

09:02:57 4/24/2019