USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.02550 $127.50
10,000 0.02380 $238.00
25,000 0.02261 $565.25
50,000 0.02215 $1,107.55
125,000 0.02168 $2,709.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : PPC2.2KW-1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,087 - Immediate
  • Unit Price: $0.24000

PR01000102201JR500

Datasheet
Digi-Key Part Number PPC2.2KW-1TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PR01000102201JR500
Copy  
Description RES 2.2K OHM 1W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film

Copy  
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog PR01, PR02 and PR03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series PR01
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 2.2 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 2306 197 23222
230619723222
5073NW2K200J12AFX
5073NW2K200J12AFXBC
5073NW2K200JAFX
BC2.2KW-1TR
BC2.2KW-1TR-ND
PPC2.2KW-1TR