Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.27200 $2.72
25 0.19800 $4.95
50 0.14360 $7.18
100 0.10640 $10.64
250 0.08168 $20.42
500 0.06436 $32.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4684CT-ND
Copy   BC4684CT-ND
Quantity Available 23,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PR01000101001JA100

Copy   PR01000101001JA100
Description RES 1K OHM 5% 1W AXIAL
Copy   RES 1K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film

Copy   1 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Documents & Media
Datasheets PR01,02,03 Series
Product Training Modules PR01/02/03 Power Metal Film Leaded Resistors
HTML Datasheet PR01,02,03 Series
Online Catalog PR01, PR02 and PR03 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PR01
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Automotive AEC-Q200
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BC4684CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4684TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
  • Unit Price: $0.04050
  • Tape & Box (TB) ? : BC4685TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.02550
  • Cut Tape (CT) ? : BC4685CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,803 - Immediate
  • Unit Price: $0.24000

21:48:43 1/15/2019