Add To Favorites
PAC500003609FAC000 36 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.25100 $12.51
25 1.15040 $28.76
50 1.04960 $52.48
100 0.90830 $90.83
250 0.76704 $191.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC5D36.0CT-ND
Copy   PPC5D36.0CT-ND
Quantity Available 1,124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAC500003609FAC000

Copy   PAC500003609FAC000
Description RES 36 OHM 5W 1% AXIAL
Copy   RES 36 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

36 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   36 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets PAC 01..06 Series
HTML Datasheet PAC 01..06 Series
Online Catalog PAC01, PAC03 and PAC05 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 36 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PAC5D36.0CT
PAC5D36.0CT-ND
PPC5D36.0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5D36.0TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.58720

19:00:14 1/19/2019