Add To Favorites
PAC100009100FA1000 910 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.64700 $6.47
25 0.55440 $13.86
50 0.49900 $24.95
100 0.43430 $43.43
250 0.38808 $97.02
500 0.31416 $157.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC1D910CT-ND
Copy   PPC1D910CT-ND
Quantity Available 4,222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAC100009100FA1000

Copy   PAC100009100FA1000
Description RES 910 OHM 1W 1% AXIAL
Copy   RES 910 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

910 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy   910 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Documents & Media
Datasheets PAC 01..06 Series
HTML Datasheet PAC 01..06 Series
Online Catalog PAC01, PAC03 and PAC05 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series PAC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 910 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PAC1D910CT
PAC1D910CT-ND
PPC1D910CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1D910TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.23100

18:53:48 1/18/2019