USD
Favorite

NTCSMELFE3303JT NTC Thermistor 30k DO-213AA
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.39245 $981.13

Submit a request for quotation on quantities greater than those displayed.

NTCSMELFE3303JT

Datasheet
Digi-Key Part Number 238163353303-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NTCSMELFE3303JT
Copy  
Description THERM NTC 30KOHM 3997K DO213AA
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NTC Thermistor 30k DO-213AA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±5%
B Value Tolerance ±1.3%
B0/50 -
B25/50 -
B25/75 -
B25/85 3997K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case DO-213AA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 2381 633 53303
2381 633 53303-ND
238163353303