Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
5 1.05800 $5.29
10 0.86000 $8.60
25 0.74120 $18.53
50 0.64180 $32.09
100 0.58230 $58.23
500 0.48962 $244.81
1,000 0.43669 $436.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2567CT-ND
Copy   BC2567CT-ND
Quantity Available 11,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCS0805E3153FMT

Copy   NTCS0805E3153FMT
Description THERMISTOR NTC 15KOHM 3700K 0805
Copy   THERMISTOR NTC 15KOHM 3700K 0805
Detailed Description

NTC Thermistor 15k 0805 (2012 Metric)

Copy   NTC Thermistor 15k 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200, NTCS0805E
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 15k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3700K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 210mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • BYM11-600-E3/97 - Vishay Semiconductor Diodes Division | BYM11-600-E3/97GICT-ND DigiKey Electronics
  • BYM11-600-E3/97
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 600V 1A DO213AB
  • Unit Price $0.50000
  • BYM11-600-E3/97GICT-ND
  • NTCS0805E3153HMT - Vishay BC Components | BC3396CT-ND DigiKey Electronics
  • NTCS0805E3153HMT
  • Vishay BC Components
  • THERMISTOR NTC 15KOHM 3700K 0805
  • Unit Price $0.71000
  • BC3396CT-ND
Additional Resources
Standard Package ? 1
Other Names BC2567CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC2567TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.40301
  • Digi-Reel® ? : BC2567DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,167 - Immediate
  • Unit Price: Digi-Reel®

12:08:11 1/20/2019