Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
5 1.06200 $5.31
10 0.92500 $9.25
25 0.81240 $20.31
50 0.67480 $33.74
100 0.57480 $57.48
500 0.49984 $249.92
1,000 0.43736 $437.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC3390CT-ND
Copy   BC3390CT-ND
Quantity Available 19,200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCS0603E3103FHT

Copy   NTCS0603E3103FHT
Description THERMISTOR NTC 10KOHM 3960K 0603
Copy   THERMISTOR NTC 10KOHM 3960K 0603
Detailed Description

NTC Thermistor 10k 0603 (1608 Metric)

Copy   NTC Thermistor 10k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series Automotive, AEC-Q200, NTCS0603E
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 125mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NTCS0603E3103JHT - Vishay BC Components | BC3391CT-ND DigiKey Electronics
  • NTCS0603E3103JHT
  • Vishay BC Components
  • THERMISTOR NTC 10KOHM 3960K 0603
  • Unit Price $0.52000
  • BC3391CT-ND
Additional Resources
Standard Package ? 1
Other Names BC3390CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC3390TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.38056

19:26:49 8/21/2019