Add To Favorites
NTCLE201E3502SB NTC Thermistor 5k Bead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96875 $968.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2442-ND
Copy   BC2442-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCLE201E3502SB

Copy   NTCLE201E3502SB
Description THERMISTOR NTC 5KOHM 3977K BEAD
Copy   THERMISTOR NTC 5KOHM 3977K BEAD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NTC Thermistor 5k Bead

Copy   NTC Thermistor 5k Bead
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 5k
Resistance Tolerance ±2.18%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3977K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Bead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names BC2442

13:15:19 12/12/2018