Add To Favorites
NTCLE101E3C90173 NTC Thermistor 10k Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
5 1.71600 $8.58
10 1.39500 $13.95
25 1.20160 $30.04
50 1.04060 $52.03
100 0.94400 $94.40
500 0.79384 $396.92
1,000 0.70802 $708.02
5,000 0.64365 $3,218.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC2907-ND
Copy   BC2907-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTCLE101E3C90173

Copy   NTCLE101E3C90173
Description THERM NTC 10KOHM 3435K RADIAL
Copy   THERM NTC 10KOHM 3435K RADIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 10k Radial

Copy   NTC Thermistor 10k Radial
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3435K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 250mW
Length - Lead Wire 0.67" (17.00mm)
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TT2-10KC8-3 - TEWA Sensors LLC | 1912-1001-ND DigiKey Electronics
  • TT2-10KC8-3
  • TEWA Sensors LLC
  • THERMISTOR NTC 10KOHM 3435K BEAD
  • Unit Price $2.97000
  • 1912-1001-ND
Additional Resources
Standard Package ? 500
Other Names BC2907

11:58:42 1/23/2019