Add To Favorites
Product Overview
Digi-Key Part Number PPC.22BCT-ND
Quantity Available 1,135
Can ship immediately
Manufacturer

Manufacturer Part Number

NFR25H0002207JR500

Description RES 0.22 OHM 1/2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film

Documents & Media
Datasheets NFR25, 25H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NFR25 and NFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series NFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC.22BCT

23:53:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.41700 $4.17
25 0.31760 $7.94
50 0.23600 $11.80
100 0.17550 $17.55
250 0.14824 $37.06
500 0.12706 $63.53
1,000 0.09680 $96.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC.22BTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.07425
Send Feedback