• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC4.7ACT-ND
Quantity Available 0

Manufacturer Part Number


Description RES 4.7 OHM 1/3W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

4.7 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPC4.7BCT-ND NFR25H0004708JR500 Vishay BC Components Cut Tape (CT) ? 10,528 - Immediate
$0.44000 1
Documents & Media
Datasheets NFR25, 25H Series
Product Attributes Select All
Manufacturer Vishay BC Components
Series NFR25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 4.7 Ohms
Tolerance ±5%
Power (Watts) 0.333W, 1/3W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1
Other Names PPC4.7ACT

20:58:43 3/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC4.7ATR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.04125
Send Feedback