USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.03000 $150.00
10,000 0.02800 $280.00
25,000 0.02660 $665.00
50,000 0.02606 $1,303.00
125,000 0.02550 $3,187.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC4258TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03000
  • Cut Tape (CT)  : BC4258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,216 - Immediate
  • Unit Price: $0.28000
  • Cut Tape (CT)  : PPC75.0ZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,322 - Immediate
  • Unit Price: $0.28000
  • Tape & Box (TB)  : MRS25000C7509FC100-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.06480

MRS25000C7509FRP00

Datasheet
Digi-Key Part Number PPC75.0ZTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRS25000C7509FRP00
Copy  
Description RES 75 OHM 0.6W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog MRS16 and MRS25 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 75 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 2322 156 37509
232215637509
5053MC75R00F12AF5
PPC75.0ZTR