• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number PPC432ZCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MRS25000C4320FRP00

Description RES 432 OHM 0.6W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

432 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets MRS16,25 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 432 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPC432ZCT

16:53:38 2/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC4165TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03000
  • Cut Tape (CT) ? : BC4165CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
  • Unit Price: $0.29000
  • Tape & Reel (TR) ? : PPC432ZTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03000
Send Feedback