Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.03000 $150.00
10,000 0.02800 $280.00
25,000 0.02660 $665.00
50,000 0.02606 $1,303.00
125,000 0.02550 $3,187.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BC4622TB-ND
Copy   BC4622TB-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MRS25000C3909FCT00

Copy   MRS25000C3909FCT00
Description RES 39 OHM 1% 0.6W AXIAL
Copy   RES 39 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

39 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film

Copy   39 Ohms ±1% 0.6W Through Hole Resistor Axial  Thin Film
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
Online Catalog MRS16 and MRS25 Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 39 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names BC4622TB
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BC4622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,355 - Immediate
  • Unit Price: $0.29000
  • Tape & Reel (TR) ? : MRS25000C3909FRP00-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03000

08:31:25 5/21/2019